TRACOPOWER Switching Power Supply, TMT 10105, 5V dc, 2A, 10W, 1 Output, 85 → 264 V ac, 85 → 370 V dc

RS tootekood: 665-5710Bränd: TRACOPOWERTootja Part nr.: TMT 10105
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Output Voltage

5V dc

Output Current

2A

Power Rating

10W

Number of Outputs

1

Input Voltage

85 → 264 V ac, 85 → 370 V dc

Mounting Type

PCB Mount

Package Type

Encapsulated

Length

50.8mm

Width

33mm

Medical Approved

Yes

Depth

21.6mm

Minimum Temperature

-25°C

Weight

52g

Maximum Temperature

+50°C

Päritoluriik

Japan

Toote üksikasjad

Traco 10W to 50W, PCB/Chassis/DIN Rail Mount, Encapsulated, Switch Mode AC-DC Power Supply - TMT Series

Approvals

CB; UL

Standards

IEC/EN 60950-1, UL 60950-1, CSA C22.2 No.60950-1-03, IEC/EN 60601-1, UL 60601-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 54,50

€ 54,50 tk (ilma käibemaksuta)

€ 67,58

€ 67,58 tk (koos käibemaksuga)

TRACOPOWER Switching Power Supply, TMT 10105, 5V dc, 2A, 10W, 1 Output, 85 → 264 V ac, 85 → 370 V dc

€ 54,50

€ 54,50 tk (ilma käibemaksuta)

€ 67,58

€ 67,58 tk (koos käibemaksuga)

TRACOPOWER Switching Power Supply, TMT 10105, 5V dc, 2A, 10W, 1 Output, 85 → 264 V ac, 85 → 370 V dc

Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

kogusÜhikuhind
1 - 4€ 54,50
5 - 9€ 53,00
10 - 24€ 51,00
25 - 49€ 49,10
50+€ 46,90

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Output Voltage

5V dc

Output Current

2A

Power Rating

10W

Number of Outputs

1

Input Voltage

85 → 264 V ac, 85 → 370 V dc

Mounting Type

PCB Mount

Package Type

Encapsulated

Length

50.8mm

Width

33mm

Medical Approved

Yes

Depth

21.6mm

Minimum Temperature

-25°C

Weight

52g

Maximum Temperature

+50°C

Päritoluriik

Japan

Toote üksikasjad

Traco 10W to 50W, PCB/Chassis/DIN Rail Mount, Encapsulated, Switch Mode AC-DC Power Supply - TMT Series

Approvals

CB; UL

Standards

IEC/EN 60950-1, UL 60950-1, CSA C22.2 No.60950-1-03, IEC/EN 60601-1, UL 60601-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more