Tehnilised dokumendid
Spetsifikatsioonid:
Brand
TRACOPOWEROutput Voltage
5V dc
Input Voltage Range
4.5 → 5.5 V dc
Power Rating
1W
Input Voltage Nominal
5 V dc
Output Current
200mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Package
SIP 7
Isolation Voltage
3kV dc
Depth
12.5mm
Length
22mm
Railway Approved
No
Series
TMV EN
Load Regulation
±10%
Minimum Temperature
-40°C
Medical Approved
Yes
Maximum Temperature
+85°C
Päritoluriik
Taiwan, Province Of China
Toote üksikasjad
Traco 1W SIP Single/Dual Output Unregulated Isolated DC-DC Converter - TMV-EN Series
The Traco TMV-EN Series is a family of 1W single/dual output semi-regulated DC/DC converters with an ultra- miniature design and high input/output isolation of 6000Vdc. These semi-regulated DC/DC converters are ideal for use within power drivers where unregulated DC/DC converters do not meet the input voltage range at load change. The TMV-EN series is ideal for applications such as distributed power systems, mixed analog/digital subsystems, portable test equipments, local power networks and battery backed systems.
Approvals
CB, CSA
Standards
IEC/EN 60950-1, UL 60950-1, CSA C22.2 No. 60950-1-03
€ 13,90
€ 13,90 tk (ilma käibemaksuta)
€ 16,96
€ 16,96 tk (koos käibemaksuga)
Standard
1
€ 13,90
€ 13,90 tk (ilma käibemaksuta)
€ 16,96
€ 16,96 tk (koos käibemaksuga)
Standard
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
kogus | Ühikuhind |
---|---|
1 - 4 | € 13,90 |
5 - 9 | € 13,50 |
10 - 24 | € 13,00 |
25 - 49 | € 12,50 |
50+ | € 11,90 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
TRACOPOWEROutput Voltage
5V dc
Input Voltage Range
4.5 → 5.5 V dc
Power Rating
1W
Input Voltage Nominal
5 V dc
Output Current
200mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Package
SIP 7
Isolation Voltage
3kV dc
Depth
12.5mm
Length
22mm
Railway Approved
No
Series
TMV EN
Load Regulation
±10%
Minimum Temperature
-40°C
Medical Approved
Yes
Maximum Temperature
+85°C
Päritoluriik
Taiwan, Province Of China
Toote üksikasjad
Traco 1W SIP Single/Dual Output Unregulated Isolated DC-DC Converter - TMV-EN Series
The Traco TMV-EN Series is a family of 1W single/dual output semi-regulated DC/DC converters with an ultra- miniature design and high input/output isolation of 6000Vdc. These semi-regulated DC/DC converters are ideal for use within power drivers where unregulated DC/DC converters do not meet the input voltage range at load change. The TMV-EN series is ideal for applications such as distributed power systems, mixed analog/digital subsystems, portable test equipments, local power networks and battery backed systems.
Approvals
CB, CSA
Standards
IEC/EN 60950-1, UL 60950-1, CSA C22.2 No. 60950-1-03