Technical Document
Specifications
Brand
TRACOPOWEROutput Voltage
24V dc
Output Current
6.5A
Power Rating
150W
Number of Outputs
1
Input Voltage
85 → 264V ac
Mounting Type
Open Frame
Package Type
Open Frame
Length
222mm
Width
75mm
Depth
37mm
Efficiency
75%
Maximum Temperature
+50°C
Minimum Temperature
-10°C
Weight
500g
You may be interested in
TRACOPOWER Switching Power Supply, TOP 200-124, 24V dc, 8.3A, 200W, 1 Output, 85 → 265V ac Input VoltageBrand: TRACOPOWER
€ 183.52Each (Exc. Vat)
Stock information temporarily unavailable.
Price on Asking
TRACOPOWER Embedded Switch Mode Power Supply (SMPS), TOL 15024F, 24V dc, 6.5A, 150W, 1 Output, 85 → 264V ac
1
Price on Asking
TRACOPOWER Embedded Switch Mode Power Supply (SMPS), TOL 15024F, 24V dc, 6.5A, 150W, 1 Output, 85 → 264V ac
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
TRACOPOWER Switching Power Supply, TOP 200-124, 24V dc, 8.3A, 200W, 1 Output, 85 → 265V ac Input VoltageBrand: TRACOPOWER
€ 183.52Each (Exc. Vat)
Technical Document
Specifications
Brand
TRACOPOWEROutput Voltage
24V dc
Output Current
6.5A
Power Rating
150W
Number of Outputs
1
Input Voltage
85 → 264V ac
Mounting Type
Open Frame
Package Type
Open Frame
Length
222mm
Width
75mm
Depth
37mm
Efficiency
75%
Maximum Temperature
+50°C
Minimum Temperature
-10°C
Weight
500g
You may be interested in
TRACOPOWER Switching Power Supply, TOP 200-124, 24V dc, 8.3A, 200W, 1 Output, 85 → 265V ac Input VoltageBrand: TRACOPOWER
€ 183.52Each (Exc. Vat)