Technical Document
Specifications
Brand
TRACOPOWEROutput Voltage
24V dc
Output Current
14A
Power Rating
300W
Number of Outputs
1
Input Voltage
85 → 264V ac
Mounting Type
Open Frame
Package Type
Open Frame
Length
255mm
Width
108mm
Depth
47mm
Efficiency
75%
Minimum Temperature
-10°C
Weight
1kg
Maximum Temperature
+60°C
You may be interested in
TRACOPOWER Switching Power Supply, TXH 360-124, 24V dc, 15A, 360W, 1 Output, 120 → 370 V dc, 90 → 264 VBrand: TRACOPOWER
€ 315.98Each (Exc. Vat)
Stock information temporarily unavailable.
Price on Asking
TRACOPOWER Embedded Switch Mode Power Supply (SMPS), TOL 300-24, 24V dc, 14A, 300W, 1 Output, 85 → 264V ac Input
1
Price on Asking
TRACOPOWER Embedded Switch Mode Power Supply (SMPS), TOL 300-24, 24V dc, 14A, 300W, 1 Output, 85 → 264V ac Input
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
TRACOPOWER Switching Power Supply, TXH 360-124, 24V dc, 15A, 360W, 1 Output, 120 → 370 V dc, 90 → 264 VBrand: TRACOPOWER
€ 315.98Each (Exc. Vat)
Technical Document
Specifications
Brand
TRACOPOWEROutput Voltage
24V dc
Output Current
14A
Power Rating
300W
Number of Outputs
1
Input Voltage
85 → 264V ac
Mounting Type
Open Frame
Package Type
Open Frame
Length
255mm
Width
108mm
Depth
47mm
Efficiency
75%
Minimum Temperature
-10°C
Weight
1kg
Maximum Temperature
+60°C
You may be interested in
TRACOPOWER Switching Power Supply, TXH 360-124, 24V dc, 15A, 360W, 1 Output, 120 → 370 V dc, 90 → 264 VBrand: TRACOPOWER
€ 315.98Each (Exc. Vat)