TRACOPOWER Embedded Switch Mode Power Supply SMPS, TPM 10124, 24V dc, 420mA, 10W, 1 Output, 100 → 375 V dc, 85

RS Stock No.: 208-1130Brand: TRACOPOWERManufacturers Part No.: TPM 10124
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Output Voltage

24V dc

Output Current

420mA

Power Rating

10W

Number of Outputs

1

Input Voltage

100 → 375 V dc, 85 → 264 V ac

Mounting Type

PCB Mount

Package Type

Encapsulated

Length

76mm

Width

50.8mm

Depth

22.7mm

Efficiency

55 → 85%

Minimum Temperature

-25°C

Weight

150g

Maximum Temperature

+70°C

Country of Origin

Germany

Product details

Traco 5W to 30W, PCB/Chassis Mount, Encapsulated, Switch Mode AC-DC Power Supply - TPM Series

Products not recommended for new designs please refer to the alternative at the bottom of the page
Input 85-264Vac & 100-375Vdc
Short circuit and overload protection
Input power and over temperature protection
Low ripple and noise
High reliability SMT-design
100% burn in and final test
EMC immunity to EN50082-2
Safety class 2
Plastic case complies with UL94V-0
EMI complies with EN55011 class B and FCC-B

Approvals

UL recognised

Standards

EN60950, UL1950, IEC950

Stock information temporarily unavailable.

€ 229.00

€ 229.00 Each (Exc. Vat)

€ 279.38

€ 279.38 Each (inc. VAT)

TRACOPOWER Embedded Switch Mode Power Supply SMPS, TPM 10124, 24V dc, 420mA, 10W, 1 Output, 100 → 375 V dc, 85

€ 229.00

€ 229.00 Each (Exc. Vat)

€ 279.38

€ 279.38 Each (inc. VAT)

TRACOPOWER Embedded Switch Mode Power Supply SMPS, TPM 10124, 24V dc, 420mA, 10W, 1 Output, 100 → 375 V dc, 85
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4€ 229.00
5 - 9€ 218.00
10 - 24€ 211.00
25 - 49€ 204.00
50+€ 195.00

Technical Document

Specifications

Output Voltage

24V dc

Output Current

420mA

Power Rating

10W

Number of Outputs

1

Input Voltage

100 → 375 V dc, 85 → 264 V ac

Mounting Type

PCB Mount

Package Type

Encapsulated

Length

76mm

Width

50.8mm

Depth

22.7mm

Efficiency

55 → 85%

Minimum Temperature

-25°C

Weight

150g

Maximum Temperature

+70°C

Country of Origin

Germany

Product details

Traco 5W to 30W, PCB/Chassis Mount, Encapsulated, Switch Mode AC-DC Power Supply - TPM Series

Products not recommended for new designs please refer to the alternative at the bottom of the page
Input 85-264Vac & 100-375Vdc
Short circuit and overload protection
Input power and over temperature protection
Low ripple and noise
High reliability SMT-design
100% burn in and final test
EMC immunity to EN50082-2
Safety class 2
Plastic case complies with UL94V-0
EMI complies with EN55011 class B and FCC-B

Approvals

UL recognised

Standards

EN60950, UL1950, IEC950