Technical Document
Specifications
Brand
TRACOPOWEROutput Voltage
5V dc
Input Voltage Range
21.6 → 26.4 V dc
Power Rating
2W
Input Voltage Nominal
24 V dc
Output Current
400mA
Mounting Type
Surface Mount
Isolated
Yes
Number of Outputs
1
Package
SOIC
Isolation Voltage
1kV dc
Depth
8.65mm
Length
12.7mm
Series
TSH
Minimum Temperature
-40°C
Maximum Temperature
+85°C
Country of Origin
Taiwan, Province Of China
Product details
Traco 2W SMD Single/Dual Output Unregulated Isolated DC-DC Converter - TSH Series
Ultra compact SMD Package
1kV input / output isolation
High accuracy of pin co-planarity
Reflow solder temperature up to 245°C as per IPC/JEDEC J-Std-020C standard
€ 17.80
€ 17.80 Each (Exc. Vat)
€ 22.07
€ 22.07 Each (inc. VAT)
Standard
1
€ 17.80
€ 17.80 Each (Exc. Vat)
€ 22.07
€ 22.07 Each (inc. VAT)
Stock information temporarily unavailable.
Standard
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 4 | € 17.80 |
5 - 9 | € 17.30 |
10 - 24 | € 16.80 |
25 - 49 | € 16.10 |
50+ | € 15.30 |
Technical Document
Specifications
Brand
TRACOPOWEROutput Voltage
5V dc
Input Voltage Range
21.6 → 26.4 V dc
Power Rating
2W
Input Voltage Nominal
24 V dc
Output Current
400mA
Mounting Type
Surface Mount
Isolated
Yes
Number of Outputs
1
Package
SOIC
Isolation Voltage
1kV dc
Depth
8.65mm
Length
12.7mm
Series
TSH
Minimum Temperature
-40°C
Maximum Temperature
+85°C
Country of Origin
Taiwan, Province Of China
Product details
Traco 2W SMD Single/Dual Output Unregulated Isolated DC-DC Converter - TSH Series
Ultra compact SMD Package
1kV input / output isolation
High accuracy of pin co-planarity
Reflow solder temperature up to 245°C as per IPC/JEDEC J-Std-020C standard