TRACOPOWER TSL Switch Mode DIN Rail Panel Mount Power Supply, 93 → 132V ac ac Input, 24V dc dc Output, 10A

RS Stock No.: 338-2563Brand: TRACOPOWERManufacturers Part No.: TSL 240-124
brand-logo
View all in Home

Technical Document

Specifications

Series

TSL

Type

Switch Mode

Electrical Phase

1

AC or DC Input Voltage

ac

Number of Outputs

1

Input Voltage

93 → 132V ac

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

10A

Power Rating

240W

Dimensions

125 x 100 x 125mm

Height

125mm

Depth

125mm

Width

100mm

Maximum Temperature

+70°C

Minimum Temperature

-25°C

MTBF

365000h

Load Regulation

±0.3%

Mounting Type

DIN Rail Mount

Ripple And Noise

50mV Pk-Pk

Country of Origin

China

Product details

30 to 480W TSL Series

Ultra compact and lightweight
Fits onto 35mm DIN rail
Rapid connection-screw terminals
EMC immunity to EN50082-2
EMI to EN55011Class B, FCC level B
Adjustable output voltage
Constant current regulation, suitable for battery charging applications
Overload protection
Very low ripple and noise
LED output indicator
Power factor correction models (P suffix) EN 61000-3-2

Approvals

UL listed

Standards

IEC950, EN60950, UL60950, UL508C

Stock information temporarily unavailable.

€ 368.00

€ 368.00 Each (Exc. Vat)

€ 448.96

€ 448.96 Each (inc. VAT)

TRACOPOWER TSL Switch Mode DIN Rail Panel Mount Power Supply, 93 → 132V ac ac Input, 24V dc dc Output, 10A

€ 368.00

€ 368.00 Each (Exc. Vat)

€ 448.96

€ 448.96 Each (inc. VAT)

TRACOPOWER TSL Switch Mode DIN Rail Panel Mount Power Supply, 93 → 132V ac ac Input, 24V dc dc Output, 10A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9€ 368.00
10 - 14€ 349.00
15+€ 331.00

Technical Document

Specifications

Series

TSL

Type

Switch Mode

Electrical Phase

1

AC or DC Input Voltage

ac

Number of Outputs

1

Input Voltage

93 → 132V ac

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

10A

Power Rating

240W

Dimensions

125 x 100 x 125mm

Height

125mm

Depth

125mm

Width

100mm

Maximum Temperature

+70°C

Minimum Temperature

-25°C

MTBF

365000h

Load Regulation

±0.3%

Mounting Type

DIN Rail Mount

Ripple And Noise

50mV Pk-Pk

Country of Origin

China

Product details

30 to 480W TSL Series

Ultra compact and lightweight
Fits onto 35mm DIN rail
Rapid connection-screw terminals
EMC immunity to EN50082-2
EMI to EN55011Class B, FCC level B
Adjustable output voltage
Constant current regulation, suitable for battery charging applications
Overload protection
Very low ripple and noise
LED output indicator
Power factor correction models (P suffix) EN 61000-3-2

Approvals

UL listed

Standards

IEC950, EN60950, UL60950, UL508C