TRACOPOWER TSM DC-DC Converter, 12V dc/ 84mA Output, 10.8 → 13.2 V dc Input, 1W, Surface Mount, +85°C Max Temp

RS tootekood: 510-5475Bränd: TRACOPOWERTootja Part nr.: TSM 1212S
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Output Voltage

12V dc

Input Voltage Range

10.8 → 13.2 V dc

Power Rating

1W

Input Voltage Nominal

12 V dc

Output Current

84mA

Mounting Type

Surface Mount

Isolated

Yes

Number of Outputs

1

Package

SOIC 14/18

Isolation Voltage

1kV dc

Depth

7.1mm

Length

12.7mm

Width

11.2mm

Railway Approved

No

Series

TSM

Load Regulation

1.5%

Minimum Temperature

-40°C

Medical Approved

No

Efficiency

81%

Maximum Temperature

+85°C

Päritoluriik

Taiwan, Province Of China

Toote üksikasjad

Traco 1W SMD Single/Dual Output Unregulated Isolated DC-DC Converter - TSM Series

The Traco Power TSM series is a range of isolated, 1 Watt, DC-DC converters in a moulded plastic package. The pin accuracy of these DC-DC converters is suitable for automated SMD production and the devices can be soldered without any problems in a high temperature lead free process. With their high efficiency the TSM regulated converters allows an operating temperature range of -40°C to +85°C. The small footprint of the TSM DC-DC power supplies make them an economical solution for point of load power conversion, ground loop elimination, noise reduction and digital interface applications.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 8,30

€ 8,30 tk (ilma käibemaksuta)

€ 10,29

€ 10,29 tk (koos käibemaksuga)

TRACOPOWER TSM DC-DC Converter, 12V dc/ 84mA Output, 10.8 → 13.2 V dc Input, 1W, Surface Mount, +85°C Max Temp

€ 8,30

€ 8,30 tk (ilma käibemaksuta)

€ 10,29

€ 10,29 tk (koos käibemaksuga)

TRACOPOWER TSM DC-DC Converter, 12V dc/ 84mA Output, 10.8 → 13.2 V dc Input, 1W, Surface Mount, +85°C Max Temp
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Output Voltage

12V dc

Input Voltage Range

10.8 → 13.2 V dc

Power Rating

1W

Input Voltage Nominal

12 V dc

Output Current

84mA

Mounting Type

Surface Mount

Isolated

Yes

Number of Outputs

1

Package

SOIC 14/18

Isolation Voltage

1kV dc

Depth

7.1mm

Length

12.7mm

Width

11.2mm

Railway Approved

No

Series

TSM

Load Regulation

1.5%

Minimum Temperature

-40°C

Medical Approved

No

Efficiency

81%

Maximum Temperature

+85°C

Päritoluriik

Taiwan, Province Of China

Toote üksikasjad

Traco 1W SMD Single/Dual Output Unregulated Isolated DC-DC Converter - TSM Series

The Traco Power TSM series is a range of isolated, 1 Watt, DC-DC converters in a moulded plastic package. The pin accuracy of these DC-DC converters is suitable for automated SMD production and the devices can be soldered without any problems in a high temperature lead free process. With their high efficiency the TSM regulated converters allows an operating temperature range of -40°C to +85°C. The small footprint of the TSM DC-DC power supplies make them an economical solution for point of load power conversion, ground loop elimination, noise reduction and digital interface applications.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more