Technical Document
Specifications
Brand
TRACOPOWEROutput Voltage
5V dc
Output Current
1A
Input Voltage
9 → 72V dc
Mounting Type
Through Hole
Number of Outputs
1
Package
SIP
Efficiency
87 (Typ.)%
Ripple And Noise
50 (Typ.)mV Pk-Pk
Maximum Temperature
+80°C
Minimum Temperature
-40°C
Series
TSR 1-4850WI
Line Regulation
0.6%
Switching Frequency Range
150 → 250kHz
Maximum Input Current
12 (Typ.)mA
Length
12.1mm
Standards Met
EN 55032
Depth
17.5mm
Weight
5.5g
Application
DC-DC Converter, Filtering, Step Down
Protection Features
Over Temperature Protection, Over Voltage Protection, Short Circuit Protection
Width
8.6mm
Load Regulation
0.5%
Power Signal Conversion Type
DC-DC
MTBF
8215000h
Country of Origin
Taiwan, Province Of China
€ 18.80
€ 18.80 Each (Exc. Vat)
€ 23.31
€ 23.31 Each (inc. VAT)
1
€ 18.80
€ 18.80 Each (Exc. Vat)
€ 23.31
€ 23.31 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | € 18.80 |
5 - 9 | € 18.20 |
10 - 24 | € 17.70 |
25 - 49 | € 16.90 |
50+ | € 16.20 |
Technical Document
Specifications
Brand
TRACOPOWEROutput Voltage
5V dc
Output Current
1A
Input Voltage
9 → 72V dc
Mounting Type
Through Hole
Number of Outputs
1
Package
SIP
Efficiency
87 (Typ.)%
Ripple And Noise
50 (Typ.)mV Pk-Pk
Maximum Temperature
+80°C
Minimum Temperature
-40°C
Series
TSR 1-4850WI
Line Regulation
0.6%
Switching Frequency Range
150 → 250kHz
Maximum Input Current
12 (Typ.)mA
Length
12.1mm
Standards Met
EN 55032
Depth
17.5mm
Weight
5.5g
Application
DC-DC Converter, Filtering, Step Down
Protection Features
Over Temperature Protection, Over Voltage Protection, Short Circuit Protection
Width
8.6mm
Load Regulation
0.5%
Power Signal Conversion Type
DC-DC
MTBF
8215000h
Country of Origin
Taiwan, Province Of China