Tehnilised dokumendid
Spetsifikatsioonid:
Brand
TRACOPOWEROutput Voltage
24V dc
Output Current
4.3A
Power Rating
103W
Number of Outputs
1
Input Voltage
85 → 264V ac
Mounting Type
Chassis Mount
Package Type
Enclosed
Length
208mm
Width
95mm
Depth
38mm
Efficiency
70 → 84%
Series
TXL
Minimum Temperature
-10°C
Weight
800g
Maximum Temperature
+70°C
Päritoluriik
Taiwan, Province Of China
Toote üksikasjad
15W to 600W, Universal Input, Single/Multi Output, TXL Series
The TRACOPOWER TXL series is a family of encased power supplies, designed for a wide range of cost critical industrial applications. Wit a low profile metal case and screw terminal block connection they are easy to install in any equipment. These power supplies have Universal Input 85-240VAC and comply also with European EMC standards and the Low Voltage Directive (LVD). The high quality of this product is supported by a 3 year warranty.
Approvals
UL, cUL, CB report
Standards
UL 60950-1, IEC 60950-1, EN 60950-1 2nd edition

€ 77,50
€ 77,50 tk (ilma käibemaksuta)
€ 96,10
€ 96,10 tk (koos käibemaksuga)
1
€ 77,50
€ 77,50 tk (ilma käibemaksuta)
€ 96,10
€ 96,10 tk (koos käibemaksuga)
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
kogus | Ühikuhind |
---|---|
1 - 4 | € 77,50 |
5 - 9 | € 75,00 |
10 - 24 | € 73,00 |
25 - 49 | € 70,00 |
50+ | € 66,50 |

Tehnilised dokumendid
Spetsifikatsioonid:
Brand
TRACOPOWEROutput Voltage
24V dc
Output Current
4.3A
Power Rating
103W
Number of Outputs
1
Input Voltage
85 → 264V ac
Mounting Type
Chassis Mount
Package Type
Enclosed
Length
208mm
Width
95mm
Depth
38mm
Efficiency
70 → 84%
Series
TXL
Minimum Temperature
-10°C
Weight
800g
Maximum Temperature
+70°C
Päritoluriik
Taiwan, Province Of China
Toote üksikasjad
15W to 600W, Universal Input, Single/Multi Output, TXL Series
The TRACOPOWER TXL series is a family of encased power supplies, designed for a wide range of cost critical industrial applications. Wit a low profile metal case and screw terminal block connection they are easy to install in any equipment. These power supplies have Universal Input 85-240VAC and comply also with European EMC standards and the Low Voltage Directive (LVD). The high quality of this product is supported by a 3 year warranty.
Approvals
UL, cUL, CB report
Standards
UL 60950-1, IEC 60950-1, EN 60950-1 2nd edition
