TRACOPOWER Embedded Switch Mode Power Supply (SMPS), TXL 220-48S, 48V dc, 4.6A, 220W, 1 Output, 120 → 375 V dc,

RS Stock No.: 457-3013Brand: TRACOPOWERManufacturers Part No.: TXL 220-48S
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Output Voltage

48V dc

Output Current

4.6A

Power Rating

220W

Number of Outputs

1

Input Voltage

120 → 375 V dc, 85 → 264 V ac

Mounting Type

Enclosed

Package Type

Enclosed

Length

210mm

Width

99mm

Depth

45mm

Efficiency

70 → 84%

Minimum Temperature

-10°C

Weight

890g

Maximum Temperature

+70°C

Stock information temporarily unavailable.

Price on Asking

TRACOPOWER Embedded Switch Mode Power Supply (SMPS), TXL 220-48S, 48V dc, 4.6A, 220W, 1 Output, 120 → 375 V dc,

Price on Asking

TRACOPOWER Embedded Switch Mode Power Supply (SMPS), TXL 220-48S, 48V dc, 4.6A, 220W, 1 Output, 120 → 375 V dc,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Output Voltage

48V dc

Output Current

4.6A

Power Rating

220W

Number of Outputs

1

Input Voltage

120 → 375 V dc, 85 → 264 V ac

Mounting Type

Enclosed

Package Type

Enclosed

Length

210mm

Width

99mm

Depth

45mm

Efficiency

70 → 84%

Minimum Temperature

-10°C

Weight

890g

Maximum Temperature

+70°C