TRACOPOWER Embedded Switch Mode Power Supply SMPS, TXL 230-12S, 12V dc, 19.2A, 230W, 1 Output, 85 → 264V ac

RS tootekood: 745-1253Bränd: TRACOPOWERTootja Part nr.: TXL 230-12S
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Output Voltage

12V dc

Output Current

19.2A

Power Rating

230W

Number of Outputs

1

Input Voltage

85 → 264V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

210mm

Width

99mm

Depth

45mm

Efficiency

70 → 84%

Minimum Temperature

-10°C

Weight

880g

Maximum Temperature

+70°C

Päritoluriik

Taiwan, Province Of China

Toote üksikasjad

15W to 600W, Universal Input, Single/Multi Output, TXL Series

The TRACOPOWER TXL series is a family of encased power supplies, designed for a wide range of cost critical industrial applications. Wit a low profile metal case and screw terminal block connection they are easy to install in any equipment. These power supplies have Universal Input 85-240VAC and comply also with European EMC standards and the Low Voltage Directive (LVD). The high quality of this product is supported by a 3 year warranty.

Approvals

UL, cUL, CB report

Standards

UL 60950-1, IEC 60950-1, EN 60950-1 2nd edition

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 118,00

€ 118,00 tk (ilma käibemaksuta)

€ 146,32

€ 146,32 tk (koos käibemaksuga)

TRACOPOWER Embedded Switch Mode Power Supply SMPS, TXL 230-12S, 12V dc, 19.2A, 230W, 1 Output, 85 → 264V ac

€ 118,00

€ 118,00 tk (ilma käibemaksuta)

€ 146,32

€ 146,32 tk (koos käibemaksuga)

TRACOPOWER Embedded Switch Mode Power Supply SMPS, TXL 230-12S, 12V dc, 19.2A, 230W, 1 Output, 85 → 264V ac
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhind
1 - 4€ 118,00
5 - 9€ 114,00
10 - 24€ 111,00
25 - 49€ 106,00
50+€ 101,00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Output Voltage

12V dc

Output Current

19.2A

Power Rating

230W

Number of Outputs

1

Input Voltage

85 → 264V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

210mm

Width

99mm

Depth

45mm

Efficiency

70 → 84%

Minimum Temperature

-10°C

Weight

880g

Maximum Temperature

+70°C

Päritoluriik

Taiwan, Province Of China

Toote üksikasjad

15W to 600W, Universal Input, Single/Multi Output, TXL Series

The TRACOPOWER TXL series is a family of encased power supplies, designed for a wide range of cost critical industrial applications. Wit a low profile metal case and screw terminal block connection they are easy to install in any equipment. These power supplies have Universal Input 85-240VAC and comply also with European EMC standards and the Low Voltage Directive (LVD). The high quality of this product is supported by a 3 year warranty.

Approvals

UL, cUL, CB report

Standards

UL 60950-1, IEC 60950-1, EN 60950-1 2nd edition

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more