TRACOPOWER Embedded Switch Mode Power Supply (SMPS), TXL 300-48S, 48V dc, 6.5A, 300W, 1 Output, 120 → 375 V dc,

RS tootekood: 466-6935Bränd: TRACOPOWERTootja Part nr.: TXL 300-48S
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Output Voltage

48V dc

Output Current

6.5A

Power Rating

300W

Number of Outputs

1

Input Voltage

120 → 375 V dc, 85 → 264 V ac

Mounting Type

Enclosed

Package Type

Enclosed

Length

224mm

Width

115mm

Depth

50mm

Efficiency

70 → 84%

Minimum Temperature

-10°C

Weight

1.1kg

Maximum Temperature

+70°C

Lao andmed ajutiselt ei ole saadaval.

P.O.A.

TRACOPOWER Embedded Switch Mode Power Supply (SMPS), TXL 300-48S, 48V dc, 6.5A, 300W, 1 Output, 120 → 375 V dc,

P.O.A.

TRACOPOWER Embedded Switch Mode Power Supply (SMPS), TXL 300-48S, 48V dc, 6.5A, 300W, 1 Output, 120 → 375 V dc,
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Output Voltage

48V dc

Output Current

6.5A

Power Rating

300W

Number of Outputs

1

Input Voltage

120 → 375 V dc, 85 → 264 V ac

Mounting Type

Enclosed

Package Type

Enclosed

Length

224mm

Width

115mm

Depth

50mm

Efficiency

70 → 84%

Minimum Temperature

-10°C

Weight

1.1kg

Maximum Temperature

+70°C