Technical Document
Specifications
Brand
TraffiGlove Size
9
Primary Glove Application
General Purpose
Glove Material
Nylon (Liner)
Main Colour of Glove
Red
Number of Gloves
10Pairs
Glove Coating
Polyurethane
Range
Classic
Country of Origin
Sri Lanka
Stock information temporarily unavailable.
€ 28.00
€ 2.80 Each (Exc. Vat)
€ 34.72
€ 3.472 Each (inc. VAT)
Traffi Classic Red Nylon General Purpose General Handling Gloves, Size 9, Polyurethane Coating
10
€ 28.00
€ 2.80 Each (Exc. Vat)
€ 34.72
€ 3.472 Each (inc. VAT)
Traffi Classic Red Nylon General Purpose General Handling Gloves, Size 9, Polyurethane Coating
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TraffiGlove Size
9
Primary Glove Application
General Purpose
Glove Material
Nylon (Liner)
Main Colour of Glove
Red
Number of Gloves
10Pairs
Glove Coating
Polyurethane
Range
Classic
Country of Origin
Sri Lanka