Traffi Black/Red Nylon Abrasion Resistant, Breathable, Cut Resistant, Dry Environment, General Purpose, Good Dexterity
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
TraffiGlove Size
10
Primary Glove Application
Abrasion Resistant, Breathable, Cut Resistant, Dry Environment, General Purpose, Good Dexterity
Glove Material
Nylon
Main Colour of Glove
Black/Red
Glove Coating
Polyurethane
Number of Gloves
1Pair
Päritoluriik
Sri Lanka
€ 3,15
€ 3,15 1 Paari (ilma käibemaksuta)
€ 3,91
€ 3,91 1 Paari (koos käibemaksuga)
1
€ 3,15
€ 3,15 1 Paari (ilma käibemaksuta)
€ 3,91
€ 3,91 1 Paari (koos käibemaksuga)
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
TraffiGlove Size
10
Primary Glove Application
Abrasion Resistant, Breathable, Cut Resistant, Dry Environment, General Purpose, Good Dexterity
Glove Material
Nylon
Main Colour of Glove
Black/Red
Glove Coating
Polyurethane
Number of Gloves
1Pair
Päritoluriik
Sri Lanka