LED Indicator Lens & Lampholder Combination, Panel Mount

RS Stock No.: 589-799Brand: TranilampManufacturers Part No.: MJ RED
View all in Indicator Lampholders

Technical Document

Specifications

Lampholder Type

Panel Mount

Lamp Type

LED

Country of Origin

United Kingdom

Product details

22.3 & 30mm Flat Lenses/ Bezel Assembly

Chromed bezel lampholders, available with flat or domed lens. Rear access to lamp. Ratings: Max. voltage between contacts, 150V; max. voltage between contacts and case 500V; max.

Compatible with all our transformer indicator lampholders
Compatible with MES stock nos 589-777 and MBC 589-783 lampholder
Ø24 & 31.5mm chromed brass bezel
5mm max. panel thickness
Max. lamp rating 2.2W at 40°C

Stock information temporarily unavailable.

€ 2.90

€ 2.90 Each (Exc. Vat)

€ 3.54

€ 3.54 Each (inc. VAT)

LED Indicator Lens & Lampholder Combination, Panel Mount

€ 2.90

€ 2.90 Each (Exc. Vat)

€ 3.54

€ 3.54 Each (inc. VAT)

LED Indicator Lens & Lampholder Combination, Panel Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 24€ 2.90
25 - 99€ 2.70
100 - 249€ 2.50
250 - 499€ 2.35
500+€ 2.20

Technical Document

Specifications

Lampholder Type

Panel Mount

Lamp Type

LED

Country of Origin

United Kingdom

Product details

22.3 & 30mm Flat Lenses/ Bezel Assembly

Chromed bezel lampholders, available with flat or domed lens. Rear access to lamp. Ratings: Max. voltage between contacts, 150V; max. voltage between contacts and case 500V; max.

Compatible with all our transformer indicator lampholders
Compatible with MES stock nos 589-777 and MBC 589-783 lampholder
Ø24 & 31.5mm chromed brass bezel
5mm max. panel thickness
Max. lamp rating 2.2W at 40°C