Transcend 16 GB Industrial SDHC SD Card, Class 10

RS Stock No.: 124-9658Brand: TranscendManufacturers Part No.: TS16GSDHC10I
brand-logo
View all in SD Cards

Technical Document

Specifications

Card Format

SDHC

Series

Industrial

Capacity

16 GB

Speed Class Rating

Class 10

Industrial

Yes

Temperature Range

-40 → +85°C

Nand Type

MLC

Country of Origin

Taiwan, Province Of China

Product details

Transcend Industrial SDHC SDHC Card

Transcend Industrial SDHC Class 10 Cards comprise of high-quality MLC NAND Flash chips for fast read/write speeds and long-term reliability.
The Transcend Industrial SDHC cards offer high performance, low power consumption, and an extended operating temperature. Ideal for embedded computing, in-vehicle drive recorders, portable navigation systems, and other compact industrial applications

Manufactured with Industrial spec NAND Flash memory
RoHS compliant product.
Compatible with SD Specification Ver. 3.0
Mechanical Write Protection Switch
Supports Copy Protection for Recorded Media (CPRM) for SD-Audio
Supports Speed Class Specification up to Class 10
Support S.M.A.R.T. function

MicroSD/SDHC/SDXC Cards

You may be interested in

€ 36.10

€ 36.10 Each (Exc. Vat)

€ 44.76

€ 44.76 Each (inc. VAT)

Transcend 16 GB Industrial SDHC SD Card, Class 10

€ 36.10

€ 36.10 Each (Exc. Vat)

€ 44.76

€ 44.76 Each (inc. VAT)

Transcend 16 GB Industrial SDHC SD Card, Class 10

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Card Format

SDHC

Series

Industrial

Capacity

16 GB

Speed Class Rating

Class 10

Industrial

Yes

Temperature Range

-40 → +85°C

Nand Type

MLC

Country of Origin

Taiwan, Province Of China

Product details

Transcend Industrial SDHC SDHC Card

Transcend Industrial SDHC Class 10 Cards comprise of high-quality MLC NAND Flash chips for fast read/write speeds and long-term reliability.
The Transcend Industrial SDHC cards offer high performance, low power consumption, and an extended operating temperature. Ideal for embedded computing, in-vehicle drive recorders, portable navigation systems, and other compact industrial applications

Manufactured with Industrial spec NAND Flash memory
RoHS compliant product.
Compatible with SD Specification Ver. 3.0
Mechanical Write Protection Switch
Supports Copy Protection for Recorded Media (CPRM) for SD-Audio
Supports Speed Class Specification up to Class 10
Support S.M.A.R.T. function

MicroSD/SDHC/SDXC Cards

You may be interested in