Transcend 4 GB Industrial MicroSDHC Micro SD Card, Class 10, UHS-1 U1

RS Stock No.: 124-9649Brand: TranscendManufacturers Part No.: TS4GUSD220I
brand-logo
View all in SD Cards

Technical Document

Specifications

SD Card Type

Micro SD Card

Card Format

MicroSDHC

Capacity

4 GB

Speed Class Rating

Class 10, UHS-1 U1

Industrial

Yes

Temperature Range

-40 → +85°C

Nand Type

SuperMLC

Country of Origin

Taiwan, Province Of China

Product details

Transcend SuperMLC Industrial microSDHC220I UHS-I U1 Card

Transcend SuperMLC technology features a cost-effective solution that offers performance close to that of SLC NAND flash. These industrial-grade SuperMLC micro-SD cards combine the advantages of high-performance, exceptional endurance, and wide temperature tolerance

Manufactured with Industrial SuperMLC Flash
Excellent endurance
Cost-effective solution
Operating Temperature: -40 to 85°C
RoHS compliant
Compatible with SD Specification Ver. 3.01
Supports S.M.A.R.T. function
Built-in ECC (Error Correction Code) functionality

Ideal for write intensive applications such as medical devices, surveillance systems, and POS terminals

MicroSD/SDHC/SDXC Cards

You may be interested in
Stock information temporarily unavailable.

€ 41.70

€ 41.70 Each (Exc. Vat)

€ 51.71

€ 51.71 Each (inc. VAT)

Transcend 4 GB Industrial MicroSDHC Micro SD Card, Class 10, UHS-1 U1

€ 41.70

€ 41.70 Each (Exc. Vat)

€ 51.71

€ 51.71 Each (inc. VAT)

Transcend 4 GB Industrial MicroSDHC Micro SD Card, Class 10, UHS-1 U1
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

SD Card Type

Micro SD Card

Card Format

MicroSDHC

Capacity

4 GB

Speed Class Rating

Class 10, UHS-1 U1

Industrial

Yes

Temperature Range

-40 → +85°C

Nand Type

SuperMLC

Country of Origin

Taiwan, Province Of China

Product details

Transcend SuperMLC Industrial microSDHC220I UHS-I U1 Card

Transcend SuperMLC technology features a cost-effective solution that offers performance close to that of SLC NAND flash. These industrial-grade SuperMLC micro-SD cards combine the advantages of high-performance, exceptional endurance, and wide temperature tolerance

Manufactured with Industrial SuperMLC Flash
Excellent endurance
Cost-effective solution
Operating Temperature: -40 to 85°C
RoHS compliant
Compatible with SD Specification Ver. 3.01
Supports S.M.A.R.T. function
Built-in ECC (Error Correction Code) functionality

Ideal for write intensive applications such as medical devices, surveillance systems, and POS terminals

MicroSD/SDHC/SDXC Cards

You may be interested in