TREND Networks SecuriTest IP Cable Tester Coaxial

RS tootekood: 174-6563Bränd: TREND NetworksTootja Part nr.: R171000Distrelec Article No.: 30127291
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Equipment Type

Cable Tester

Connector Type

Coaxial

Tone

Yes

Model Number p

SecuriTest IP

Model Number (p)

SecuriTest IP

Power Source

Battery

Battery Type

Li-Ion

Battery Life

10 h

Weight

1kg

Display Type

LCD

Height

48mm

Length

252mm

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-40°C

Width

160mm

Distrelec Product Id

30127291

Päritoluriik

China

Lao andmed ajutiselt ei ole saadaval.

€ 921,12

€ 921,12 tk (ilma käibemaksuta)

€ 1 142,19

€ 1 142,19 tk (koos käibemaksuga)

TREND Networks SecuriTest IP Cable Tester Coaxial

€ 921,12

€ 921,12 tk (ilma käibemaksuta)

€ 1 142,19

€ 1 142,19 tk (koos käibemaksuga)

TREND Networks SecuriTest IP Cable Tester Coaxial
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Equipment Type

Cable Tester

Connector Type

Coaxial

Tone

Yes

Model Number p

SecuriTest IP

Model Number (p)

SecuriTest IP

Power Source

Battery

Battery Type

Li-Ion

Battery Life

10 h

Weight

1kg

Display Type

LCD

Height

48mm

Length

252mm

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-40°C

Width

160mm

Distrelec Product Id

30127291

Päritoluriik

China