Fluorescent ballast-TCD/E lamp,1x9-11W
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
TridonicWattage
5 W, 7 W, 9 W, 10 W, 11 W, 13 W, 16 W
Number of Lamps
1
Ballast Type
Electronic
Supported Lamp Shape
TC-DD, TC-DEL, TC-SEL, TC-TEL
Supported Lamp Type
Compact Fluorescent
Voltage Rating
220 → 240 V
High Frequency
Yes
Length
145 mm
Width
22 mm
Height
21mm
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+60°C
P.O.A.
1
P.O.A.
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
TridonicWattage
5 W, 7 W, 9 W, 10 W, 11 W, 13 W, 16 W
Number of Lamps
1
Ballast Type
Electronic
Supported Lamp Shape
TC-DD, TC-DEL, TC-SEL, TC-TEL
Supported Lamp Type
Compact Fluorescent
Voltage Rating
220 → 240 V
High Frequency
Yes
Length
145 mm
Width
22 mm
Height
21mm
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+60°C