Tridonic 36 W, 38 W Electronic Compact Fluorescent Lighting Ballast, 220 → 240 V

RS tootekood: 494-6657Bränd: TridonicTootja Part nr.: PC 2/36 TCL PRO
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Wattage

36 W, 38 W

Number of Lamps

2

Ballast Type

Electronic

Supported Lamp Shape

T8, TC-L

Supported Lamp Type

Compact Fluorescent, Fluorescent

Voltage Rating

220 → 240 V

Dimmable

No

High Frequency

Yes

Length

234 mm

Width

40 mm

Height

28mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+50°C

EU Energy Efficiency Rating

A2

Päritoluriik

Austria

Toote üksikasjad

Compact Fluorescent

The Tridonic 1/2x26-42 TC Pro is an energy saving long life lighting ballast, specifically designed for 4-pin compact fluorescent lamps. This lighting ballast can run 1 or 2 circular fluorescent lamp. This high frequency ballst has an average life of 50,000 hours.

Lao andmed ajutiselt ei ole saadaval.

P.O.A.

Tridonic 36 W, 38 W Electronic Compact Fluorescent Lighting Ballast, 220 → 240 V

P.O.A.

Tridonic 36 W, 38 W Electronic Compact Fluorescent Lighting Ballast, 220 → 240 V
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Wattage

36 W, 38 W

Number of Lamps

2

Ballast Type

Electronic

Supported Lamp Shape

T8, TC-L

Supported Lamp Type

Compact Fluorescent, Fluorescent

Voltage Rating

220 → 240 V

Dimmable

No

High Frequency

Yes

Length

234 mm

Width

40 mm

Height

28mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+50°C

EU Energy Efficiency Rating

A2

Päritoluriik

Austria

Toote üksikasjad

Compact Fluorescent

The Tridonic 1/2x26-42 TC Pro is an energy saving long life lighting ballast, specifically designed for 4-pin compact fluorescent lamps. This lighting ballast can run 1 or 2 circular fluorescent lamp. This high frequency ballst has an average life of 50,000 hours.