Trumeter 3400 Totalizer Counter, 8 Digit LCD, 50/60Hz, 20 → 300 V ac

RS Stock No.: 269-8510Brand: TrumeterManufacturers Part No.: 3400-5000
brand-logo
View all in Counters

Technical Document

Specifications

Supply Voltage

20 → 300 V ac

Count Mode

Pulse

Display Type

LCD

Input Type

AC, DC

Function

Totalizer Counter

Connection Type

Spade Terminal

Number Of Digits

8

Maximum Count Frequency

50/60Hz

Series

3400

Country of Origin

Malaysia

€ 32.33

€ 32.33 Each (Exc. Vat)

€ 40.09

€ 40.09 Each (inc. VAT)

Trumeter 3400 Totalizer Counter, 8 Digit LCD, 50/60Hz, 20 → 300 V ac

€ 32.33

€ 32.33 Each (Exc. Vat)

€ 40.09

€ 40.09 Each (inc. VAT)

Trumeter 3400 Totalizer Counter, 8 Digit LCD, 50/60Hz, 20 → 300 V ac

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Supply Voltage

20 → 300 V ac

Count Mode

Pulse

Display Type

LCD

Input Type

AC, DC

Function

Totalizer Counter

Connection Type

Spade Terminal

Number Of Digits

8

Maximum Count Frequency

50/60Hz

Series

3400

Country of Origin

Malaysia