Technical Document
Specifications
Brand
TrustModel
Primo
Wired/Wireless
Wireless
Connection Type
USB
Mouse Tracking Method
Optical
Mouse Buttons
3
Hand Orientation
Ambidextrous
Scroll Wheel
Yes
Colour
Black
Country of Origin
China
Product details
Trust Primo Wireless Mouse
The Primo wireless optical mouse with a wireless range of up to 6 m. Suitable for left and right-hand use
6m wireless range
Speed select button 1000-1600 DPI
Storable USB micro receiver
On/off power switch
For left and right hand use
Minimum requirements:
Windows 8, 7, Vista or XP
Intel-based Mac with Mac OS X 10.5 (Leopard) or higher
Chrome OS
USB port
Supplied with
Wireless mouse
USB micro receiver
2x AAA batteries
Users guide
Cordless
Price on Asking
1
Price on Asking
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
TrustModel
Primo
Wired/Wireless
Wireless
Connection Type
USB
Mouse Tracking Method
Optical
Mouse Buttons
3
Hand Orientation
Ambidextrous
Scroll Wheel
Yes
Colour
Black
Country of Origin
China
Product details
Trust Primo Wireless Mouse
The Primo wireless optical mouse with a wireless range of up to 6 m. Suitable for left and right-hand use
6m wireless range
Speed select button 1000-1600 DPI
Storable USB micro receiver
On/off power switch
For left and right hand use
Minimum requirements:
Windows 8, 7, Vista or XP
Intel-based Mac with Mac OS X 10.5 (Leopard) or higher
Chrome OS
USB port
Supplied with
Wireless mouse
USB micro receiver
2x AAA batteries
Users guide