Tufnol Beige Plastic Sheet, 590mm x 285mm x 2mm, Epoxy Resin, Weave Cotton
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
TufnolColour
Beige
Form
Full
Length
590mm
Width
285mm
Thickness
2mm
Material
SRBF
Laminated
Yes
Density
1.36g/cm³
Thermal Conductivity
0.36W/mK
Laminate Material
Epoxy Resin, Weave Cotton
Maximum Operating Temperature
+120°C
Cross Breaking Strength
170MPa
Impact Strength
4.6kJ/m²
Päritoluriik
United Kingdom
Toote üksikasjad
Tufnol®, 6F/45. SRBF Sheet : Synthetic Resin Bonded Fabric
6F/45 is a fine weave cotton fabric combined with modified epoxy resin to produce a rigid sheet material with outstanding electrical performance. The key benefits of this material are:
€ 116,00
€ 116,00 1 komplekt 2 tk (ilma käibemaksuta)
€ 143,84
€ 143,84 1 komplekt 2 tk (koos käibemaksuga)
1
€ 116,00
€ 116,00 1 komplekt 2 tk (ilma käibemaksuta)
€ 143,84
€ 143,84 1 komplekt 2 tk (koos käibemaksuga)
Lao andmed ajutiselt ei ole saadaval.
1
Lao andmed ajutiselt ei ole saadaval.
kogus | Ühikuhind |
---|---|
1 - 2 | € 116,00 |
3 - 5 | € 108,00 |
6 - 11 | € 103,00 |
12+ | € 93,00 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
TufnolColour
Beige
Form
Full
Length
590mm
Width
285mm
Thickness
2mm
Material
SRBF
Laminated
Yes
Density
1.36g/cm³
Thermal Conductivity
0.36W/mK
Laminate Material
Epoxy Resin, Weave Cotton
Maximum Operating Temperature
+120°C
Cross Breaking Strength
170MPa
Impact Strength
4.6kJ/m²
Päritoluriik
United Kingdom
Toote üksikasjad
Tufnol®, 6F/45. SRBF Sheet : Synthetic Resin Bonded Fabric
6F/45 is a fine weave cotton fabric combined with modified epoxy resin to produce a rigid sheet material with outstanding electrical performance. The key benefits of this material are: