Tufset Blue Polypropylene (PP) Rod, 1m x 30mm Diameter
RS tootekood: 771-544Bränd: Tufset
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
TufsetColour
Blue
Length
1m
Material
PUR
Form
Rod
Rod Diameter
30mm
Tensile Strength
25 MPa
Maximum Operating Temperature
+100°C
Hardness
D 83 Rockwell
Water Absorption
0.1%
P.O.A.
Tufset Blue Polypropylene (PP) Rod, 1m x 30mm Diameter
1
P.O.A.
Tufset Blue Polypropylene (PP) Rod, 1m x 30mm Diameter
Lao andmed ajutiselt ei ole saadaval.
1
Lao andmed ajutiselt ei ole saadaval.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
TufsetColour
Blue
Length
1m
Material
PUR
Form
Rod
Rod Diameter
30mm
Tensile Strength
25 MPa
Maximum Operating Temperature
+100°C
Hardness
D 83 Rockwell
Water Absorption
0.1%