Sicos Block-Style Proximity Sensor, 15 mm Detection, PNP Output, 10 → 30 V dc, IP68
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
Turck BannerBody Style
Block
Output Type
PNP
Detection Range
15 mm
Terminal Type
Chamber
IP Rating
IP68
Supply Voltage
10 → 30 V dc
Length
160mm
Width
40mm
Depth
40mm
Maximum dc Voltage
30V
Mounting Type
Flush Mount
Switching Current
200 mA
Maximum Switching Frequency
250Hz
Maximum Operating Temperature
+85°C
Housing Material
PBT, Plastic
Minimum Operating Temperature
-30°C
Reverse Polarity Protection
Yes
Short Circuit Overload Protection
Yes
Toote üksikasjad
Combiprox
Uprox Range
P.O.A.
1
P.O.A.
Lao andmed ajutiselt ei ole saadaval.
1
Lao andmed ajutiselt ei ole saadaval.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
Turck BannerBody Style
Block
Output Type
PNP
Detection Range
15 mm
Terminal Type
Chamber
IP Rating
IP68
Supply Voltage
10 → 30 V dc
Length
160mm
Width
40mm
Depth
40mm
Maximum dc Voltage
30V
Mounting Type
Flush Mount
Switching Current
200 mA
Maximum Switching Frequency
250Hz
Maximum Operating Temperature
+85°C
Housing Material
PBT, Plastic
Minimum Operating Temperature
-30°C
Reverse Polarity Protection
Yes
Short Circuit Overload Protection
Yes
Toote üksikasjad