Turck Plug-in Expansion Module

RS Stock No.: 230-9795Brand: TurckManufacturers Part No.: 6828210
brand-logo
View all in HMI Accessories

Technical Document

Specifications

Brand

Turck

Accessory Type

Plug-in Expansion Module

Input Type

CANopen

Maximum Operating Temperature

+60°C

Series

TX HMI/PLC

Dimensions

1.62 x 3.55 x 0.93 in

Country of Origin

Italy

Stock information temporarily unavailable.

€ 296.87

€ 296.87 Each (Exc. Vat)

€ 368.12

€ 368.12 Each (inc. VAT)

Turck Plug-in Expansion Module

€ 296.87

€ 296.87 Each (Exc. Vat)

€ 368.12

€ 368.12 Each (inc. VAT)

Turck Plug-in Expansion Module
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Turck

Accessory Type

Plug-in Expansion Module

Input Type

CANopen

Maximum Operating Temperature

+60°C

Series

TX HMI/PLC

Dimensions

1.62 x 3.55 x 0.93 in

Country of Origin

Italy