Tehnilised dokumendid
Spetsifikatsioonid:
Brand
TurckCoil Voltage
24V dc
Contact Configuration
3PDT
Mounting Type
Plug In
Number of Poles
3
Latching
No
Terminal Type
Plug In
Maximum Switching Voltage AC
400V
Maximum Switching Voltage DC
220V dc
Length
35mm
Coil Resistance
414Ω
Coil Power
2.4W
Depth
35mm
Isolation Coil To Contact
4kV
Life
10000000 (Mechanical) operations
Contact Material
Silver Alloy
Minimum Operating Temperature
-40°C
Height
56mm
Maximum Operating Temperature
+70°C
Dimensions
35 x 35 x 56mm
Application
General Purpose
Toote üksikasjad
Turck C5-Axx Series Relays
The Releco by Turck C5 series of Relays are general purpose plug-in relays that offer superior reliability combined with time-saving standard features that result in simplified testing and minimum down time.The C5 series has latching and non-latching options available.
€ 49,00
€ 49,00 tk (ilma käibemaksuta)
€ 60,76
€ 60,76 tk (koos käibemaksuga)
1
€ 49,00
€ 49,00 tk (ilma käibemaksuta)
€ 60,76
€ 60,76 tk (koos käibemaksuga)
Lao andmed ajutiselt ei ole saadaval.
1
Lao andmed ajutiselt ei ole saadaval.
kogus | Ühikuhind |
---|---|
1 - 4 | € 49,00 |
5 - 9 | € 47,00 |
10+ | € 44,60 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
TurckCoil Voltage
24V dc
Contact Configuration
3PDT
Mounting Type
Plug In
Number of Poles
3
Latching
No
Terminal Type
Plug In
Maximum Switching Voltage AC
400V
Maximum Switching Voltage DC
220V dc
Length
35mm
Coil Resistance
414Ω
Coil Power
2.4W
Depth
35mm
Isolation Coil To Contact
4kV
Life
10000000 (Mechanical) operations
Contact Material
Silver Alloy
Minimum Operating Temperature
-40°C
Height
56mm
Maximum Operating Temperature
+70°C
Dimensions
35 x 35 x 56mm
Application
General Purpose
Toote üksikasjad
Turck C5-Axx Series Relays
The Releco by Turck C5 series of Relays are general purpose plug-in relays that offer superior reliability combined with time-saving standard features that result in simplified testing and minimum down time.The C5 series has latching and non-latching options available.