Turck Inductive Threaded Barrel Proximity Sensor, M18, 10 mm Detection, NPN NO, 4.75 → 5.25 V dc

RS Stock No.: 837-5630Brand: TurckManufacturers Part No.: NI10-M18-AN5X/CS11591
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Brand

Turck

Thread Size

M18

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

10 mm

Output Function

NO

Digital Switching Output Type

NPN

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

4.75 → 5.25 V dc

IP Rating

IP67

Length

54mm

Mounting Type

Non-Flush

Housing Material

Chrome Plated Brass

Maximum dc Voltage

5.25V

Minimum Operating Temperature

-40°C

Shielding

Unshielded

Maximum Switching Frequency

500Hz

Switching Current

50 mA

Reverse Polarity Protection

Yes

Switching Frequency

500 Hz

Series

NI 10

Maximum Operating Temperature

+70°C

Product details

NI 10 Series

The Professional Turck Banner NI 10 series of barrel style inductive proximity sensors.

Turck Banner Barrel Inductive Proximity Sensors

Inductive sensors are designed for contact-less and wear-free detection. They are the perfect solution for breweries, frozen food, dairies and packaging applications. Resistant to cleaning agents and disinfectants and exceed the protection classes IP68 & IP69K. These sensors are available as standard versions in chrome plated brass barrels or stainless steel housing with LCP front cap and double lip seal for heavy use or sudden changes in temperature. All inductive sensors of the new uprox+ generation operate with highest switching distances, feature an extended temperature range and are easily mounted.Turck inductive proximity sensors are manufactured with shielded coil, designated by “Bi” in the part number, and a non-shielded coil, designated by “Ni” in the part number.

€ 394.00

€ 394.00 Each (Exc. Vat)

€ 488.56

€ 488.56 Each (inc. VAT)

Turck Inductive Threaded Barrel Proximity Sensor, M18, 10 mm Detection, NPN NO, 4.75 → 5.25 V dc

€ 394.00

€ 394.00 Each (Exc. Vat)

€ 488.56

€ 488.56 Each (inc. VAT)

Turck Inductive Threaded Barrel Proximity Sensor, M18, 10 mm Detection, NPN NO, 4.75 → 5.25 V dc

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Turck

Thread Size

M18

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

10 mm

Output Function

NO

Digital Switching Output Type

NPN

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

4.75 → 5.25 V dc

IP Rating

IP67

Length

54mm

Mounting Type

Non-Flush

Housing Material

Chrome Plated Brass

Maximum dc Voltage

5.25V

Minimum Operating Temperature

-40°C

Shielding

Unshielded

Maximum Switching Frequency

500Hz

Switching Current

50 mA

Reverse Polarity Protection

Yes

Switching Frequency

500 Hz

Series

NI 10

Maximum Operating Temperature

+70°C

Product details

NI 10 Series

The Professional Turck Banner NI 10 series of barrel style inductive proximity sensors.

Turck Banner Barrel Inductive Proximity Sensors

Inductive sensors are designed for contact-less and wear-free detection. They are the perfect solution for breweries, frozen food, dairies and packaging applications. Resistant to cleaning agents and disinfectants and exceed the protection classes IP68 & IP69K. These sensors are available as standard versions in chrome plated brass barrels or stainless steel housing with LCP front cap and double lip seal for heavy use or sudden changes in temperature. All inductive sensors of the new uprox+ generation operate with highest switching distances, feature an extended temperature range and are easily mounted.Turck inductive proximity sensors are manufactured with shielded coil, designated by “Bi” in the part number, and a non-shielded coil, designated by “Ni” in the part number.