Turck Inductive Block Proximity Sensor, 20 mm Detection, PNP NO, 10 → 30 V dc

RS tootekood: 837-5885Bränd: TurckTootja Part nr.: NI20-CP40-AP6X2
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Turck

Sensor Technology

Inductive

Body Style

Block

Detection Range

20 mm

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

Screw Terminal

Supply Voltage

10 → 30 V dc

Length

114mm

IP Rating

IP67

Mounting Type

Non-Flush

Housing Material

PBT, Plastic

Width

40mm

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Shielding

Unshielded

Maximum Switching Frequency

150Hz

Switching Current

200 mA

Reverse Polarity Protection

Yes

Switching Frequency

150 Hz

Series

NI 20

Short Circuit Overload Protection

Yes

Depth

40mm

Maximum Operating Temperature

+70°C

Toote üksikasjad

NI 20 Series

The NI 20 Series of inductive proximity sensors from Turck Banner. Turck's 40 mm rectangular inductive sensor is available as embeddable / non-embeddable with a quick disconnect.

Turck Banner Inductive Proximity Sensors

Inductive sensors are designed for contact-less and wear-free detection. They are the perfect solution for breweries, frozen food, dairies and packaging applications. Resistant to cleaning agents and disinfectants and exceed the protection classes IP68 & IP69K. These sensors are available as standard versions in chrome plated brass blocks or stainless steel housing with LCP front cap and double lip seal for heavy use or sudden changes in temperature. All inductive sensors of the new uprox+ generation operate with highest switching distances, feature an extended temperature range and are easily mounted.

€ 150,95

€ 150,95 tk (ilma käibemaksuta)

€ 187,18

€ 187,18 tk (koos käibemaksuga)

Turck Inductive Block Proximity Sensor, 20 mm Detection, PNP NO, 10 → 30 V dc

€ 150,95

€ 150,95 tk (ilma käibemaksuta)

€ 187,18

€ 187,18 tk (koos käibemaksuga)

Turck Inductive Block Proximity Sensor, 20 mm Detection, PNP NO, 10 → 30 V dc

Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Turck

Sensor Technology

Inductive

Body Style

Block

Detection Range

20 mm

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

Screw Terminal

Supply Voltage

10 → 30 V dc

Length

114mm

IP Rating

IP67

Mounting Type

Non-Flush

Housing Material

PBT, Plastic

Width

40mm

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Shielding

Unshielded

Maximum Switching Frequency

150Hz

Switching Current

200 mA

Reverse Polarity Protection

Yes

Switching Frequency

150 Hz

Series

NI 20

Short Circuit Overload Protection

Yes

Depth

40mm

Maximum Operating Temperature

+70°C

Toote üksikasjad

NI 20 Series

The NI 20 Series of inductive proximity sensors from Turck Banner. Turck's 40 mm rectangular inductive sensor is available as embeddable / non-embeddable with a quick disconnect.

Turck Banner Inductive Proximity Sensors

Inductive sensors are designed for contact-less and wear-free detection. They are the perfect solution for breweries, frozen food, dairies and packaging applications. Resistant to cleaning agents and disinfectants and exceed the protection classes IP68 & IP69K. These sensors are available as standard versions in chrome plated brass blocks or stainless steel housing with LCP front cap and double lip seal for heavy use or sudden changes in temperature. All inductive sensors of the new uprox+ generation operate with highest switching distances, feature an extended temperature range and are easily mounted.