Technical Document
Specifications
Brand
UltimakerMaterial Type
ABS
Printing Technology
FDM
Machine Specific
No
Colour
White
Weight
750g
Diameter
2.85mm
Printing Material
ABS
Country of Origin
Netherlands
€ 47.40
€ 47.40 Each (Exc. Vat)
€ 58.78
€ 58.78 Each (inc. VAT)
Ultimaker 2.85mm White ABS 3D Printer Filament, 750g
1
€ 47.40
€ 47.40 Each (Exc. Vat)
€ 58.78
€ 58.78 Each (inc. VAT)
Ultimaker 2.85mm White ABS 3D Printer Filament, 750g
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
UltimakerMaterial Type
ABS
Printing Technology
FDM
Machine Specific
No
Colour
White
Weight
750g
Diameter
2.85mm
Printing Material
ABS
Country of Origin
Netherlands