Unilite Nylon / PVC, 1 Pocket Tool Pouch

RS Stock No.: 267-5639Brand: UniliteManufacturers Part No.: OP-2B
brand-logo
View all in Tool Belts & Tool Pouches

Technical Document

Specifications

Brand

Unilite

Type

Storage Pouch

Belt Included

No

Number of Pouches

2

Number Of Pockets

1

Material

Nylon / PVC

Country of Origin

China

Stock information temporarily unavailable.

€ 48.90

€ 48.90 Each (Exc. Vat)

€ 59.66

€ 59.66 Each (inc. VAT)

Unilite Nylon / PVC, 1 Pocket Tool Pouch

€ 48.90

€ 48.90 Each (Exc. Vat)

€ 59.66

€ 59.66 Each (inc. VAT)

Unilite Nylon / PVC, 1 Pocket Tool Pouch
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Unilite

Type

Storage Pouch

Belt Included

No

Number of Pouches

2

Number Of Pockets

1

Material

Nylon / PVC

Country of Origin

China