Hazardous Product

Unilite PB-7800 7800mAh 5 V, 9 V, 12 V Power Bank Portable Charger

RS Stock No.: 212-1786Brand: UniliteManufacturers Part No.: PB-7800
brand-logo
View all in Power Banks

Technical Document

Specifications

Brand

Unilite

Capacity

7800mAh

Number of USB Ports

1

Output Connectors

USB

Input Voltage

3.7V

Input Connector

USB

LED Indicator

Charge/Discharge

Typical Application

iPhones, smart phones, mobile phones, and tablets

Output Voltage

5 V, 9 V, 12 V

Model Number

PB-7800

Country of Origin

China

Stock information temporarily unavailable.

€ 106.00

€ 106.00 Each (Exc. Vat)

€ 129.32

€ 129.32 Each (inc. VAT)

Unilite PB-7800 7800mAh 5 V, 9 V, 12 V Power Bank Portable Charger

€ 106.00

€ 106.00 Each (Exc. Vat)

€ 129.32

€ 129.32 Each (inc. VAT)

Unilite PB-7800 7800mAh 5 V, 9 V, 12 V Power Bank Portable Charger
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Unilite

Capacity

7800mAh

Number of USB Ports

1

Output Connectors

USB

Input Voltage

3.7V

Input Connector

USB

LED Indicator

Charge/Discharge

Typical Application

iPhones, smart phones, mobile phones, and tablets

Output Voltage

5 V, 9 V, 12 V

Model Number

PB-7800

Country of Origin

China