UNIROSS BATTERIES Portable Car Power Adapter, 12V dc Input, 1.5 → 12V dc Output, 1.5A
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
Uniross BatteriesInput Voltage
12V dc
Output Voltage
1.5 → 12V dc
Output Power Continuous
18W
Output Current
1.5A
Length
200mm
Width
130mm
Depth
45mm
Weight
236g
Lao andmed ajutiselt ei ole saadaval.
P.O.A.
UNIROSS BATTERIES Portable Car Power Adapter, 12V dc Input, 1.5 → 12V dc Output, 1.5A
1
P.O.A.
UNIROSS BATTERIES Portable Car Power Adapter, 12V dc Input, 1.5 → 12V dc Output, 1.5A
Lao andmed ajutiselt ei ole saadaval.
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
Uniross BatteriesInput Voltage
12V dc
Output Voltage
1.5 → 12V dc
Output Power Continuous
18W
Output Current
1.5A
Length
200mm
Width
130mm
Depth
45mm
Weight
236g