8888 Suxxeed Offroad Black Composite Toe Capped Men's Safety Boots, UK 8, EU 42

RS tootekood: 185-5321Bränd: HeckelTootja Part nr.: 6720342
brand-logo
Kuva kõik kategoorias Safety Boots

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Heckel

Series

Suxxeed Offroad

Gender

Men

Shoe Size EU

42

Shoe Size UK

8

Type

Ankle Boots

Colour

Black

Safety Toe Type

Composite

Safety Toe

Yes

Anti-Static

Yes

ESD Safe

No

Closure Type

Lace Up

Resistant To

Abrasion, Chemical, Cold, Hydrocarbons, Oil, Perforation, Penetration, Slip, Water, Water Penetration (WRU)

Water Resistant

Yes

Penetration Resistant

Yes

Additional Safety Features

A, CI, P, WRU

Safety Rating EN ISO 20345

S3

Midsole Type

Non Metallic

Sole Material

PU2D

Upper Material

Leather

Anti-Slip

Yes

Slip Resistance Rating

SR

Päritoluriik

India

Teid võib huvitada
Uvex Black Composite Toe Capped Unisex Safety Boots, UK 8, EU 42
€ 131,441 Paari (ilma käibemaksuta)
Lao andmed ajutiselt ei ole saadaval.

€ 112,00

€ 112,00 1 Paari (ilma käibemaksuta)

€ 138,88

€ 138,88 1 Paari (koos käibemaksuga)

8888 Suxxeed Offroad Black Composite Toe Capped Men's Safety Boots, UK 8, EU 42

€ 112,00

€ 112,00 1 Paari (ilma käibemaksuta)

€ 138,88

€ 138,88 1 Paari (koos käibemaksuga)

8888 Suxxeed Offroad Black Composite Toe Capped Men's Safety Boots, UK 8, EU 42
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Teid võib huvitada
Uvex Black Composite Toe Capped Unisex Safety Boots, UK 8, EU 42
€ 131,441 Paari (ilma käibemaksuta)

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Heckel

Series

Suxxeed Offroad

Gender

Men

Shoe Size EU

42

Shoe Size UK

8

Type

Ankle Boots

Colour

Black

Safety Toe Type

Composite

Safety Toe

Yes

Anti-Static

Yes

ESD Safe

No

Closure Type

Lace Up

Resistant To

Abrasion, Chemical, Cold, Hydrocarbons, Oil, Perforation, Penetration, Slip, Water, Water Penetration (WRU)

Water Resistant

Yes

Penetration Resistant

Yes

Additional Safety Features

A, CI, P, WRU

Safety Rating EN ISO 20345

S3

Midsole Type

Non Metallic

Sole Material

PU2D

Upper Material

Leather

Anti-Slip

Yes

Slip Resistance Rating

SR

Päritoluriik

India

Teid võib huvitada
Uvex Black Composite Toe Capped Unisex Safety Boots, UK 8, EU 42
€ 131,441 Paari (ilma käibemaksuta)