uvex MACSOLE® SPORT Men's Black Composite Toe Capped Safety Shoes, UK 6.5, EU 40

RS tootekood: 273-1808Bränd: uvexTootja Part nr.: 6760340
brand-logo
Kuva kõik kategoorias Safety Shoes

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Uvex

Series

MACSOLE® SPORT

Gender

Men

Shoe Size EU

40

Shoe Size UK

6.5

Shoe Size US

7.5

Colour

Black

Safety Toe Type

Composite

Safety Toe

Yes

Anti-Static

Yes

ESD Safe

No

Closure Type

Lace Up

Water Resistant

No

Penetration Resistant

Yes

Additional Safety Features

A, FO, HRO, PL

Safety Rating EN ISO 20345

S1P

Midsole Type

Non Metallic

Sole Material

Rubber

Upper Material

Fabric

Anti-Slip

Yes

Slip Resistance Rating

SR

Päritoluriik

Vietnam

Lao andmed ajutiselt ei ole saadaval.

€ 70,00

€ 70,00 1 Paari (ilma käibemaksuta)

€ 86,80

€ 86,80 1 Paari (koos käibemaksuga)

uvex MACSOLE® SPORT Men's Black Composite Toe Capped Safety Shoes, UK 6.5, EU 40

€ 70,00

€ 70,00 1 Paari (ilma käibemaksuta)

€ 86,80

€ 86,80 1 Paari (koos käibemaksuga)

uvex MACSOLE® SPORT Men's Black Composite Toe Capped Safety Shoes, UK 6.5, EU 40
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Uvex

Series

MACSOLE® SPORT

Gender

Men

Shoe Size EU

40

Shoe Size UK

6.5

Shoe Size US

7.5

Colour

Black

Safety Toe Type

Composite

Safety Toe

Yes

Anti-Static

Yes

ESD Safe

No

Closure Type

Lace Up

Water Resistant

No

Penetration Resistant

Yes

Additional Safety Features

A, FO, HRO, PL

Safety Rating EN ISO 20345

S1P

Midsole Type

Non Metallic

Sole Material

Rubber

Upper Material

Fabric

Anti-Slip

Yes

Slip Resistance Rating

SR

Päritoluriik

Vietnam