Technical Document
Specifications
Brand
V12 FootwearSeries
Oxen
Shoe Size EU
42
Shoe Size UK
8
Colour
Black
Safety Toe
Yes
Safety Toe Type
Composite
Anti-Static
Yes
Closure Type
Lace Up
Water Resistant
Yes
Penetration Resistant
Yes
Safety Rating EN ISO 20345
S3
Midsole Type
Composite
Anti-Slip
Yes
Slip Resistance Rating
SRC
Upper Material
Leather
Country of Origin
China
€ 60.00
€ 60.00 1 Pair (Exc. Vat)
€ 74.40
€ 74.40 1 Pair (inc. VAT)
1
€ 60.00
€ 60.00 1 Pair (Exc. Vat)
€ 74.40
€ 74.40 1 Pair (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
V12 FootwearSeries
Oxen
Shoe Size EU
42
Shoe Size UK
8
Colour
Black
Safety Toe
Yes
Safety Toe Type
Composite
Anti-Static
Yes
Closure Type
Lace Up
Water Resistant
Yes
Penetration Resistant
Yes
Safety Rating EN ISO 20345
S3
Midsole Type
Composite
Anti-Slip
Yes
Slip Resistance Rating
SRC
Upper Material
Leather
Country of Origin
China