Technical Document
Specifications
Brand
Valsteam ADCATrap Type
Float & Thermostatic
Connection
1/2 in
Orientation
Horizontal, Vertical
Maximum Working Pressure
14 bar
Maximum Temperature
+198°C
Body Material
SG Iron
Gasket Material
Graphite, Stainless Steel
Connection Size
1/2in
Thread Standard or Connection Type
BSP
Country of Origin
Portugal
Product details
Float and Thermostatic Steam Traps
The FLT17LC float and thermostatic (integral air vent) steam traps series are designed for all types of low and high pressure steam heating and process equipment.
Typical applications include unit heaters, heat exchangers, driers, jacketed vessels and all the applications where continuous drainage is essential
Modulating discharge
Discharges condensate at steam temperature
Unaffected by sudden or wide load and pressure changes
Excellent air discharge (by thermostatic air vent)
GJS-400 SG-Iron body construction
AISI-304 Stainless steel internals
C/W inbuilt thermostatic air vent
€ 247.00
€ 247.00 Each (Exc. Vat)
€ 301.34
€ 301.34 Each (inc. VAT)
1
€ 247.00
€ 247.00 Each (Exc. Vat)
€ 301.34
€ 301.34 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Valsteam ADCATrap Type
Float & Thermostatic
Connection
1/2 in
Orientation
Horizontal, Vertical
Maximum Working Pressure
14 bar
Maximum Temperature
+198°C
Body Material
SG Iron
Gasket Material
Graphite, Stainless Steel
Connection Size
1/2in
Thread Standard or Connection Type
BSP
Country of Origin
Portugal
Product details
Float and Thermostatic Steam Traps
The FLT17LC float and thermostatic (integral air vent) steam traps series are designed for all types of low and high pressure steam heating and process equipment.
Typical applications include unit heaters, heat exchangers, driers, jacketed vessels and all the applications where continuous drainage is essential
Modulating discharge
Discharges condensate at steam temperature
Unaffected by sudden or wide load and pressure changes
Excellent air discharge (by thermostatic air vent)
GJS-400 SG-Iron body construction
AISI-304 Stainless steel internals
C/W inbuilt thermostatic air vent