Tehnilised dokumendid
Spetsifikatsioonid:
Brand
Valsteam ADCAConnection
1/2 in BSP
Maximum Set Pressure
3bar
Maximum Temperature
+350°C
For Use With
Steam
Exhaust Port Size
BSP 3/4
Body Material
Stainless Steel
Thread Size
1/2in
Thread Standard or Connection Type
BSP
Päritoluriik
Spain
Teid võib huvitada
Nabic Valve Safety Products 3bar Pressure Relief Valve With Female BSP 1/2 in BSP Female Connection and a BSP 1/2Bränd: Nabic Valve Safety Products
€ 440,20tk (ilma käibemaksuta)
P.O.A.
TOSACA 3bar Pressure Relief Valve With BSP 1/2 in BSP Connection and a BSP 3/4 Exhaust Port
1
P.O.A.
TOSACA 3bar Pressure Relief Valve With BSP 1/2 in BSP Connection and a BSP 3/4 Exhaust Port
Lao andmed ajutiselt ei ole saadaval.
1
Lao andmed ajutiselt ei ole saadaval.
Teid võib huvitada
Nabic Valve Safety Products 3bar Pressure Relief Valve With Female BSP 1/2 in BSP Female Connection and a BSP 1/2Bränd: Nabic Valve Safety Products
€ 440,20tk (ilma käibemaksuta)
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
Valsteam ADCAConnection
1/2 in BSP
Maximum Set Pressure
3bar
Maximum Temperature
+350°C
For Use With
Steam
Exhaust Port Size
BSP 3/4
Body Material
Stainless Steel
Thread Size
1/2in
Thread Standard or Connection Type
BSP
Päritoluriik
Spain
Teid võib huvitada
Nabic Valve Safety Products 3bar Pressure Relief Valve With Female BSP 1/2 in BSP Female Connection and a BSP 1/2Bränd: Nabic Valve Safety Products
€ 440,20tk (ilma käibemaksuta)