Valsteam ADCA Bronze Globe Valve 551259, 3/4 in BSP 32 bar

RS Stock No.: 917-1665Brand: Valsteam ADCAManufacturers Part No.: 551259
brand-logo
View all in Globe Valves

Technical Document

Specifications

Connection

3/4 in BSP

Maximum Working Pressure

32 bar

Body Material

Bronze

Thread Size

3/4in

Thread Standard

BSP

Country of Origin

Portugal

Product details

Bronze Globe Valve GV32B Series

Female screwed type bronze globe valves. These inline stop valves can be used in many applications including steam, water, oil and air.

Features and Benefits

• Rising stem
• PTFE renewable disk
• High-quality PTFE packing
• Body design conditions: PN32
• 198°C at 14 bar, 100°C at 32 bar

Application Information

For use with water, oil, compressed air, condensate and saturated steam.

Materials

Valve body – Bronze
Bonnet – Forged Brass
Stem – Brass
Disk – Glass filled PTFE
Disk nut – Brass
Packing – PTFE
Handwheel - Aluminium

You may be interested in

€ 74.00

€ 74.00 Each (Exc. Vat)

€ 91.76

€ 91.76 Each (inc. VAT)

Valsteam ADCA Bronze Globe Valve 551259, 3/4 in BSP 32 bar

€ 74.00

€ 74.00 Each (Exc. Vat)

€ 91.76

€ 91.76 Each (inc. VAT)

Valsteam ADCA Bronze Globe Valve 551259, 3/4 in BSP 32 bar

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Connection

3/4 in BSP

Maximum Working Pressure

32 bar

Body Material

Bronze

Thread Size

3/4in

Thread Standard

BSP

Country of Origin

Portugal

Product details

Bronze Globe Valve GV32B Series

Female screwed type bronze globe valves. These inline stop valves can be used in many applications including steam, water, oil and air.

Features and Benefits

• Rising stem
• PTFE renewable disk
• High-quality PTFE packing
• Body design conditions: PN32
• 198°C at 14 bar, 100°C at 32 bar

Application Information

For use with water, oil, compressed air, condensate and saturated steam.

Materials

Valve body – Bronze
Bonnet – Forged Brass
Stem – Brass
Disk – Glass filled PTFE
Disk nut – Brass
Packing – PTFE
Handwheel - Aluminium

You may be interested in