Valsteam ADCA 8 bar Iron Inverted Bucket Steam Trap, 1/2 in BSP Female

Tehnilised dokumendid
Spetsifikatsioonid:
Brand
Valsteam ADCATrap Type
Inverted Bucket
Connection
1/2 in BSP Female
Orientation
Horizontal
Maximum Working Pressure
8 bar
Maximum Temperature
+230°C
Body Material
Iron
Connection Gender
Female
Connection Size
1/2in
Thread Standard or Connection Type
BSP
Päritoluriik
Portugal
Toote üksikasjad
RS Pro Inverted Bucket Steam Trap IB12
These inverted bucket steam traps are recommended when the most important requirements are overall operating efficiency and trouble free service life. They are best suited for service at medium and high steam pressure due to operating intermittently, either wide open or tightly closed.
Iron Steam Traps
All units PN16 with Stainless Steel internal parts and Reinforced Exfoliated Graphite gaskets, Straight Orientation; Maximum Operating Pressure - 14bar g; Maximum Allowable Pressure - 16 bar g; Maximum Cold Hydraulic Test Pressure - 24bar g; Cover Bolts Material - BS 3692 Gr.10 Steel;
€ 325,00
€ 325,00 tk (ilma käibemaksuta)
€ 396,50
€ 396,50 tk (koos käibemaksuga)
1
€ 325,00
€ 325,00 tk (ilma käibemaksuta)
€ 396,50
€ 396,50 tk (koos käibemaksuga)
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
Valsteam ADCATrap Type
Inverted Bucket
Connection
1/2 in BSP Female
Orientation
Horizontal
Maximum Working Pressure
8 bar
Maximum Temperature
+230°C
Body Material
Iron
Connection Gender
Female
Connection Size
1/2in
Thread Standard or Connection Type
BSP
Päritoluriik
Portugal
Toote üksikasjad
RS Pro Inverted Bucket Steam Trap IB12
These inverted bucket steam traps are recommended when the most important requirements are overall operating efficiency and trouble free service life. They are best suited for service at medium and high steam pressure due to operating intermittently, either wide open or tightly closed.
Iron Steam Traps
All units PN16 with Stainless Steel internal parts and Reinforced Exfoliated Graphite gaskets, Straight Orientation; Maximum Operating Pressure - 14bar g; Maximum Allowable Pressure - 16 bar g; Maximum Cold Hydraulic Test Pressure - 24bar g; Cover Bolts Material - BS 3692 Gr.10 Steel;