Tehnilised dokumendid
Spetsifikatsioonid:
Brand
Van DammeTerminated/Unterminated
Unterminated
Coaxial Type
RG59
Outer Diameter
6.15mm
Characteristic Impedance
75 Ω
Attenuation
17.42 dB/100m @ 180MHz, 18.36 dB/100m @ 200MHz, 28.11 dB/100m @ 400MHz, 38.31 dB/100m @ 743MHz
Length
100m
Sheath Colour
Black
Conductor Strand Type
Stranded
Sheath Material
Polyvinyl Chloride PVC
Shielding
Bare Copper Braid
Insulation material
PE
Velocity ratio
66%
Minimum Operating Temperature
-25°C
Series
Standard 75
Core Strands
7/0.2
Capacitance
67pF/m
Conductor Material
Bare Copper
Size of Strands
0.2 mm
Maximum Operating Temperature
+70°C
Operating Temperature Range
-25 → +70 °C
Number of Strands
7
Päritoluriik
Italy
Toote üksikasjad
Standard 75Ω Video Cable
Designed and created due to the increasing demand for a quality range of OFC Cables. Stringent copper purity tests have resulted in a highly flexible yet extremely robust range of cables. This range of cable caters for professionals in audio recording or broadcasting. Combining mechanically strong and reliable crimp terminations with a flexibility normally only seen in microphone cables. Its PVC/neoprene antistatic sheath keeps its flexibility and easy to handle even at sub zero temperatures. It is highly recommended for serial digital video.
€ 294,00
€ 294,00 1 Reel of 100 Metres (ilma käibemaksuta)
€ 358,68
€ 358,68 1 Reel of 100 Metres (koos käibemaksuga)
1
€ 294,00
€ 294,00 1 Reel of 100 Metres (ilma käibemaksuta)
€ 358,68
€ 358,68 1 Reel of 100 Metres (koos käibemaksuga)
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
Van DammeTerminated/Unterminated
Unterminated
Coaxial Type
RG59
Outer Diameter
6.15mm
Characteristic Impedance
75 Ω
Attenuation
17.42 dB/100m @ 180MHz, 18.36 dB/100m @ 200MHz, 28.11 dB/100m @ 400MHz, 38.31 dB/100m @ 743MHz
Length
100m
Sheath Colour
Black
Conductor Strand Type
Stranded
Sheath Material
Polyvinyl Chloride PVC
Shielding
Bare Copper Braid
Insulation material
PE
Velocity ratio
66%
Minimum Operating Temperature
-25°C
Series
Standard 75
Core Strands
7/0.2
Capacitance
67pF/m
Conductor Material
Bare Copper
Size of Strands
0.2 mm
Maximum Operating Temperature
+70°C
Operating Temperature Range
-25 → +70 °C
Number of Strands
7
Päritoluriik
Italy
Toote üksikasjad
Standard 75Ω Video Cable
Designed and created due to the increasing demand for a quality range of OFC Cables. Stringent copper purity tests have resulted in a highly flexible yet extremely robust range of cables. This range of cable caters for professionals in audio recording or broadcasting. Combining mechanically strong and reliable crimp terminations with a flexibility normally only seen in microphone cables. Its PVC/neoprene antistatic sheath keeps its flexibility and easy to handle even at sub zero temperatures. It is highly recommended for serial digital video.