Van Damme Mini Standard 75 Series, 100m, RG179 Coaxial, Unterminated75 Ω

RS tootekood: 427-420Bränd: Van DammeTootja Part nr.: 268-400-090
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Terminated/Unterminated

Unterminated

Coaxial Type

RG179

Outer Diameter

2.6mm

Characteristic Impedance

75 Ω

Attenuation

15.77 dB/100m @ 50MHz, 22.74 dB/100m @ 100MHz, 26.64 dB/100m @ 135MHz, 30.99 dB/100m @ 180MHz

Length

100m

Sheath Colour

White

Conductor Strand Type

Stranded

Sheath Material

Polyvinyl Chloride PVC

Insulation material

PE

Velocity ratio

78%

Minimum Operating Temperature

-25°C

Operating Temperature Range

-25 → +70 °C

Number of Strands

7

Series

Mini Standard 75

Core Strands

7/0.12

Capacitance

56.5pF/m

Conductor Material

Bare Copper

Size of Strands

0.12 mm

Maximum Operating Temperature

+70°C

Päritoluriik

Italy

Toote üksikasjad

Standard Mini 75Ω Video Cable

Designed and created due to the increasing demand for a quality range of OFC Cables. Stringent copper purity tests have resulted in a highly flexible yet extremely robust range of cables. This range of cable caters for the professional in audio recording or broadcast.

Lao andmed ajutiselt ei ole saadaval.

€ 224,00

€ 224,00 1 Reel of 100 Metres (ilma käibemaksuta)

€ 277,76

€ 277,76 1 Reel of 100 Metres (koos käibemaksuga)

Van Damme Mini Standard 75 Series, 100m, RG179 Coaxial, Unterminated75 Ω

€ 224,00

€ 224,00 1 Reel of 100 Metres (ilma käibemaksuta)

€ 277,76

€ 277,76 1 Reel of 100 Metres (koos käibemaksuga)

Van Damme Mini Standard 75 Series, 100m, RG179 Coaxial, Unterminated75 Ω
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Terminated/Unterminated

Unterminated

Coaxial Type

RG179

Outer Diameter

2.6mm

Characteristic Impedance

75 Ω

Attenuation

15.77 dB/100m @ 50MHz, 22.74 dB/100m @ 100MHz, 26.64 dB/100m @ 135MHz, 30.99 dB/100m @ 180MHz

Length

100m

Sheath Colour

White

Conductor Strand Type

Stranded

Sheath Material

Polyvinyl Chloride PVC

Insulation material

PE

Velocity ratio

78%

Minimum Operating Temperature

-25°C

Operating Temperature Range

-25 → +70 °C

Number of Strands

7

Series

Mini Standard 75

Core Strands

7/0.12

Capacitance

56.5pF/m

Conductor Material

Bare Copper

Size of Strands

0.12 mm

Maximum Operating Temperature

+70°C

Päritoluriik

Italy

Toote üksikasjad

Standard Mini 75Ω Video Cable

Designed and created due to the increasing demand for a quality range of OFC Cables. Stringent copper purity tests have resulted in a highly flexible yet extremely robust range of cables. This range of cable caters for the professional in audio recording or broadcast.