Van Damme Mini Standard 75 Series, 100m, RG179 Coaxial, Unterminated75 Ω

RS tootekood: 427-474Bränd: Van DammeTootja Part nr.: 268-406-020
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Terminated/Unterminated

Unterminated

Coaxial Type

RG179

Outer Diameter

2.6mm

Characteristic Impedance

75 Ω

Attenuation

15.77 dB/100m @ 50MHz, 22.74 dB/100m @ 100MHz, 26.64 dB/100m @ 135MHz, 30.99 dB/100m @ 180MHz

Length

100m

Sheath Colour

Red

Conductor Strand Type

Stranded

Minimum Operating Temperature

-25°C

Series

Mini Standard 75

Core Strands

7/0.12

Capacitance

56.5pF/m

Conductor Material

Bare Copper

Size of Strands

0.12 mm

Maximum Operating Temperature

+70°C

Operating Temperature Range

-25 → +70 °C

Number of Strands

7

Sheath Material

Polyvinyl Chloride PVC

Insulation material

PE

Velocity ratio

78%

Päritoluriik

Italy

Toote üksikasjad

Standard Mini 75Ω Video Cable

Designed and created due to the increasing demand for a quality range of OFC Cables. Stringent copper purity tests have resulted in a highly flexible yet extremely robust range of cables. This range of cable caters for the professional in audio recording or broadcast.

Teid võib huvitada
Lao andmed ajutiselt ei ole saadaval.

€ 172,00

€ 172,00 1 Reel of 100 Metres (ilma käibemaksuta)

€ 213,28

€ 213,28 1 Reel of 100 Metres (koos käibemaksuga)

Van Damme Mini Standard 75 Series, 100m, RG179 Coaxial, Unterminated75 Ω

€ 172,00

€ 172,00 1 Reel of 100 Metres (ilma käibemaksuta)

€ 213,28

€ 213,28 1 Reel of 100 Metres (koos käibemaksuga)

Van Damme Mini Standard 75 Series, 100m, RG179 Coaxial, Unterminated75 Ω
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Teid võib huvitada

Tehnilised dokumendid

Spetsifikatsioonid:

Terminated/Unterminated

Unterminated

Coaxial Type

RG179

Outer Diameter

2.6mm

Characteristic Impedance

75 Ω

Attenuation

15.77 dB/100m @ 50MHz, 22.74 dB/100m @ 100MHz, 26.64 dB/100m @ 135MHz, 30.99 dB/100m @ 180MHz

Length

100m

Sheath Colour

Red

Conductor Strand Type

Stranded

Minimum Operating Temperature

-25°C

Series

Mini Standard 75

Core Strands

7/0.12

Capacitance

56.5pF/m

Conductor Material

Bare Copper

Size of Strands

0.12 mm

Maximum Operating Temperature

+70°C

Operating Temperature Range

-25 → +70 °C

Number of Strands

7

Sheath Material

Polyvinyl Chloride PVC

Insulation material

PE

Velocity ratio

78%

Päritoluriik

Italy

Toote üksikasjad

Standard Mini 75Ω Video Cable

Designed and created due to the increasing demand for a quality range of OFC Cables. Stringent copper purity tests have resulted in a highly flexible yet extremely robust range of cables. This range of cable caters for the professional in audio recording or broadcast.

Teid võib huvitada