LCD display 2x16 transflective
Technical Document
Specifications
Brand
VaritronixDisplay Type
Alphanumeric
Character Matrix
2 Rows by 16 Characters
Character Rows
2
Characters per Row
16
Character Width
4.8mm
Character Height
9.2mm
Interface Type
Parallel
External Depth
11mm
Backlight Type
LED
External Dimensions
122 x 11 x 44mm
External Height
44mm
External Width
122mm
Controller Type
HD44780
Display Mode
Transflective
Display Matrix Technology
STN
Maximum Operating Temperature
+50°C
Minimum Operating Temperature
-5°C
Operating Temperature Range
-5 → +50°C
Price on Asking
1
Price on Asking
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
VaritronixDisplay Type
Alphanumeric
Character Matrix
2 Rows by 16 Characters
Character Rows
2
Characters per Row
16
Character Width
4.8mm
Character Height
9.2mm
Interface Type
Parallel
External Depth
11mm
Backlight Type
LED
External Dimensions
122 x 11 x 44mm
External Height
44mm
External Width
122mm
Controller Type
HD44780
Display Mode
Transflective
Display Matrix Technology
STN
Maximum Operating Temperature
+50°C
Minimum Operating Temperature
-5°C
Operating Temperature Range
-5 → +50°C