Tehnilised dokumendid
Spetsifikatsioonid:
Brand
VartaNominal Voltage
2.4V
Capacity
16mAh
Diameter
11.5mm
Typical Application
Alarm System, Consumer Device, Education, Electricity Meter, Emergency Lights, Energy Harvesting Backup, GPS Terminal, Hot Swap (Notebook), Personal Digital Assistant (PDA), Portable Lighting, Rechargeable Torchlight, Scanner (Bar Code Reader), Sensor, Sensor Network, Timer, Work Lights LED
Operating Temperature Range
0 → +65 (Charge) °C, -20 → +65 (Discharge) °C
Päritoluriik
Germany
€ 9,20
€ 9,20 tk (ilma käibemaksuta)
€ 11,41
€ 11,41 tk (koos käibemaksuga)
1
€ 9,20
€ 9,20 tk (ilma käibemaksuta)
€ 11,41
€ 11,41 tk (koos käibemaksuga)
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
VartaNominal Voltage
2.4V
Capacity
16mAh
Diameter
11.5mm
Typical Application
Alarm System, Consumer Device, Education, Electricity Meter, Emergency Lights, Energy Harvesting Backup, GPS Terminal, Hot Swap (Notebook), Personal Digital Assistant (PDA), Portable Lighting, Rechargeable Torchlight, Scanner (Bar Code Reader), Sensor, Sensor Network, Timer, Work Lights LED
Operating Temperature Range
0 → +65 (Charge) °C, -20 → +65 (Discharge) °C
Päritoluriik
Germany