Varta 3.6V Lithium Thionyl Chloride C Battery

RS Stock No.: 702-0824Brand: VartaManufacturers Part No.: 7114101511
brand-logo
View all in C Batteries

Technical Document

Specifications

Brand

Varta

Size

C

Chemistry

Lithium Thionyl Chloride

Nominal Voltage

3.6V

Terminal Type

Standard

Capacity

8.5Ah

Country of Origin

Korea, Republic Of

Product details

ER Series Lithium Thionyl Chloride

3.6V Primary Lithium Thionyl Chloride Battery Range
High Energy Density
Superior Shelf/Operational Life 15 years+
Low self discharge (<1% per year)
Wide temperature range -55 °C → +85 °C

Stock information temporarily unavailable.

Price on Asking

Varta 3.6V Lithium Thionyl Chloride C Battery

Price on Asking

Varta 3.6V Lithium Thionyl Chloride C Battery
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Varta

Size

C

Chemistry

Lithium Thionyl Chloride

Nominal Voltage

3.6V

Terminal Type

Standard

Capacity

8.5Ah

Country of Origin

Korea, Republic Of

Product details

ER Series Lithium Thionyl Chloride

3.6V Primary Lithium Thionyl Chloride Battery Range
High Energy Density
Superior Shelf/Operational Life 15 years+
Low self discharge (<1% per year)
Wide temperature range -55 °C → +85 °C