Vega VEGAFLEX 82 Series TDR Level Sensor, HART Output, Cable, Stainless Steel Body

RS tootekood: 901-0292Bränd: VegaTootja Part nr.: FX82.IXXTBFHXKMXX
brand-logo
Kuva kõik kategoorias Tasemeandurid

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Vega

Device Type

TDR Sensor

Mounting Type

Cable

Switch Output

HART

Body Material

Stainless Steel

Cable Length

75m

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+80°C

Maximum ac Voltage

253V

Maximum dc Voltage

48V

Maximum Current

20 mA

Maximum Pressure

40bar

Gasket Material

EPDM Rubber, FFKM, FKM

Series

VEGAFLEX 82

Current Rating

4 → 20 mA

Standards Met

ATEX, GL, IEC, LRS

Päritoluriik

Germany

Toote üksikasjad

VEGAFLEX 82 Guided Wave Radar

Vega’s VEGAFLEX 82 level sensor has been designed to provide you with an accurate and reliable way of measuring both lightweight and bulk solids. Maintenance free and suitable for environments with harsh dust generation, condensation and build up the VEGAFLEX 82 delivers a reliable and cost effective solution for your solids measurement requirements.

Lao andmed ajutiselt ei ole saadaval.

€ 1 817,92

€ 1 817,92 tk (ilma käibemaksuta)

€ 2 254,22

€ 2 254,22 tk (koos käibemaksuga)

Vega VEGAFLEX 82 Series TDR Level Sensor, HART Output, Cable, Stainless Steel Body

€ 1 817,92

€ 1 817,92 tk (ilma käibemaksuta)

€ 2 254,22

€ 2 254,22 tk (koos käibemaksuga)

Vega VEGAFLEX 82 Series TDR Level Sensor, HART Output, Cable, Stainless Steel Body
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Vega

Device Type

TDR Sensor

Mounting Type

Cable

Switch Output

HART

Body Material

Stainless Steel

Cable Length

75m

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+80°C

Maximum ac Voltage

253V

Maximum dc Voltage

48V

Maximum Current

20 mA

Maximum Pressure

40bar

Gasket Material

EPDM Rubber, FFKM, FKM

Series

VEGAFLEX 82

Current Rating

4 → 20 mA

Standards Met

ATEX, GL, IEC, LRS

Päritoluriik

Germany

Toote üksikasjad

VEGAFLEX 82 Guided Wave Radar

Vega’s VEGAFLEX 82 level sensor has been designed to provide you with an accurate and reliable way of measuring both lightweight and bulk solids. Maintenance free and suitable for environments with harsh dust generation, condensation and build up the VEGAFLEX 82 delivers a reliable and cost effective solution for your solids measurement requirements.