Vent-Axia VA150P VA150 Window Mounted Extractor Fan, 220m³/h, 37dB(A), Duct Size 150mm

RS tootekood: 272-968Bränd: Vent-AxiaTootja Part nr.: VA150P
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Fan Type

Extractor

Function

Extraction

Air Flow

220m³/h

Noise Level

37dB(A)

Mounting

Window Mounted

Face Dimensions

216 x 224mm

Depth

130mm

Face Height

216mm

Face Width

224mm

Duct Size

150mm

Supply Voltage

230 V ac

Series

VA150

Päritoluriik

United Kingdom

Toote üksikasjad

6in Window Fans

Two white, Class 1 earthed, 6in. extractor fans which can be window mounted (most glass up to 32mm thick).

€ 194,00

€ 194,00 tk (ilma käibemaksuta)

€ 240,56

€ 240,56 tk (koos käibemaksuga)

Vent-Axia VA150P VA150 Window Mounted Extractor Fan, 220m³/h, 37dB(A), Duct Size 150mm

€ 194,00

€ 194,00 tk (ilma käibemaksuta)

€ 240,56

€ 240,56 tk (koos käibemaksuga)

Vent-Axia VA150P VA150 Window Mounted Extractor Fan, 220m³/h, 37dB(A), Duct Size 150mm

Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Tehnilised dokumendid

Spetsifikatsioonid:

Fan Type

Extractor

Function

Extraction

Air Flow

220m³/h

Noise Level

37dB(A)

Mounting

Window Mounted

Face Dimensions

216 x 224mm

Depth

130mm

Face Height

216mm

Face Width

224mm

Duct Size

150mm

Supply Voltage

230 V ac

Series

VA150

Päritoluriik

United Kingdom

Toote üksikasjad

6in Window Fans

Two white, Class 1 earthed, 6in. extractor fans which can be window mounted (most glass up to 32mm thick).