Technical Document
Specifications
Brand
Venture LightingWattage
250 W
Lamp Base
GES/E40
Lamp Shape
Elliptical
Lamp Type
E90
Mounting Orientation
Vertical
Fitting Type
Enclosed
Luminosity
21000 lm
Length
215 mm
Lamp Finish
Diffused
Colour Rendering
70
Colour Temperature
3700K
Diameter
90mm
Life Hours
20000h
Country of Origin
India
€ 43.80
€ 43.80 Each (Exc. Vat)
€ 53.44
€ 53.44 Each (inc. VAT)
1
€ 43.80
€ 43.80 Each (Exc. Vat)
€ 53.44
€ 53.44 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Venture LightingWattage
250 W
Lamp Base
GES/E40
Lamp Shape
Elliptical
Lamp Type
E90
Mounting Orientation
Vertical
Fitting Type
Enclosed
Luminosity
21000 lm
Length
215 mm
Lamp Finish
Diffused
Colour Rendering
70
Colour Temperature
3700K
Diameter
90mm
Life Hours
20000h
Country of Origin
India